Manufacturer Part #
APAN3105
PA-N Series SPST 5 V 5 A PC Pin Non Latching Slim Power Relay
Product Specification Section
Panasonic APAN3105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/16/2023 Details and Download
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic APAN3105 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 22mA |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$0.111
250
$0.109
1,000
$0.106
2,500
$0.104
10,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount