text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ983-1C-24D

AZ983 Series 60 A SPDT 24 VDC Mini-ISO PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ983-1C-24D - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 60A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,164.00
USD
Quantity
Web Price
1
$5.61
15
$5.55
30
$5.52
100
$5.47
200+
$5.41
Product Variant Information section