text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ983-1C-24D

AZ983 Series 60 A SPDT 24 VDC Mini-ISO PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
American Zettler AZ983-1C-24D - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 60A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
180
USA:
180
380
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.53
USD
Quantity
Web Price
1
$2.53
20
$2.43
40
$2.38
125
$2.31
250+
$2.21
Product Variant Information section