text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609037-4

EMC Series 15 Amps 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
TE Connectivity 1-6609037-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
160
USA:
16
Germany (Online Only):
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.46
USD
Quantity
Web Price
1
$37.46
4
$36.91
10
$36.56
25
$36.20
40+
$35.68
Product Variant Information section