VMS-20-24 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-20-24

VMS-20 Series 21.6 W Single Output 24 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-20-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 21.6W
Output Voltage: 24V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
42
Total
$1,971.48
USD
Quantity
Unit Price
42+
$23.47