Manufacturer Part #
IRM-05-12
IRM-05 Series 5 W Single Output 12 V Encapsulated AC/DC Power Supply
Product Specification Section
MEAN WELL IRM-05-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-05-12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 12V |
Input Voltage: | 85V to 264V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$7.14
4
$7.05
15
$6.96
30
$6.91
75+
$6.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
PCB Mount