text.skipToContent text.skipToNavigation

Manufacturer Part #

USBULC6-2M6

USBULC6 Series 6 V 2 Channel SMT Bi-Directional ESD Protection - UQFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2428
Product Specification Section
STMicroelectronics USBULC6-2M6 - Technical Attributes
Attributes Table
Package Style:  QFN-6
Mounting Method: Surface Mount
Features & Applications

USBULC6 Series 2 Channel 6 V Bi Directional ESD Protection SMT - UQFN-6. The USBULC6-2M6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces. Its ultra low line capacitance provides high bandwidth and secures a high level of signal integrity without compromizing the protection of downstream sensitive chips against the most stringent characterized ESD strikes.

Features:

  • 2 data line 15 kV ESD protection
  • Protects 5 V VBUS when applicable
  • Ultra low capacitance: 0.65 pF at F = 240 MHz
  • Very low leakage current: 0.5 μA max
  • Fast response time compared with varistors
  • μQFN 6 lead package
  • RoHS compliant

Benefits:

  • ESD protection of VBUS (when applicable)
  • High bandwidth to minimize impact on data signal quality
  • Low PCB space occupation
  • Low leakage current profides longer operation of battery powered devices
  • Higher reliability offered by monolithic integration

Applications:

  • USB 2.0 ports including Hi-Speed USB ports up to 480 Mb/s as well as full and low speed USB ports
  • Ethernet port: 10/100/1000 Mb/s
  • Video line protection
  • Portable electronics
    Pricing Section
    Global Stock:
    18,000
    Germany (Online Only):
    18,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    15 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $270.00
    USD
    Quantity
    Unit Price
    3,000
    $0.09
    6,000
    $0.0884
    9,000
    $0.0875
    12,000
    $0.0869
    15,000+
    $0.0849