text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUP2105LT3G

Dual Line 24 V 44 Vcl Bi-Directional SMT CAN Bus Protector - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SZNUP2105LT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 40V
Directional: Bi-Directional
Peak Output Current: 8A
Reverse Leakage Current: 0.0015µA
Peak Power: 350W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Breakdown Voltage-Max: 32V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$947.00
USD
Quantity
Unit Price
10,000+
$0.0947