Manufacturer Part #
SZMMBZ15VALT1G
SZMMBZXXXALT1G Series 21 V 40 W Dual Common Anode Zener TVS Diode - SOT-23
Product Specification Section
onsemi SZMMBZ15VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ15VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 14.25V |
Clamping Voltage-Max: | 21V |
Directional: | Uni-Directional |
Power Dissipation: | 40W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0296
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount