text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ15VALT1G

SZMMBZXXXALT1G Series 21 V 40 W Dual Common Anode Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMBZ15VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.25V
Clamping Voltage-Max: 21V
Directional: Uni-Directional
Power Dissipation: 40W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$843.00
USD
Quantity
Unit Price
3,000
$0.0296
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275
Product Variant Information section