text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA15C-LF-T7

SMDA15C Series 4 Ch 30 Vcl 16.7 Vbr 80 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 2335
Product Specification Section
ProTek Devices SMDA15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V/30V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000
$1.18
2,000
$1.17
3,000+
$1.16