Manufacturer Part #
SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
Product Specification Section
Diodes Incorporated SMAJ58A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ58A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 64.4V |
Clamping Voltage-Max: | 93.6V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 4.3A |
Reverse Leakage Current: | 5µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 58V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 180pF |
Breakdown Voltage-Max: | 71.2V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
590,000
USA:
590,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.0557
15,000
$0.0536
20,000
$0.0531
50,000
$0.0515
75,000+
$0.0499
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount