text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE75CA-TP

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Micro Commercial Components P6KE75CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 67.5V
Clamping Voltage-Max: 108V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 5.5A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 60.7V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 82.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$351.60
USD
Quantity
Unit Price
4,000
$0.0879
8,000
$0.0864
12,000
$0.0856
20,000
$0.0846
40,000+
$0.0824
Product Variant Information section