Manufacturer Part #
GBLC12CI-LF-T7
12V PROTECTS ONE LINE BIDIRECTIONAL
Product Specification Section
ProTek Devices GBLC12CI-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices GBLC12CI-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Directional: | Bi-Directional |
Breakdown Voltage-Max: | 19V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.435
6,000
$0.425
9,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount