text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD5V2S2UT-7

DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2418
Product Specification Section
Diodes Incorporated DESD5V2S2UT-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Peak Output Current: 15A
Reverse Leakage Current: 1µA
Peak Power: 260W
Test Current: 5mA
Standoff Voltage: 5.2V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 200pF
Breakdown Voltage-Max: 7.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
246,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.40
USD
Quantity
Web Price
3,000
$0.0618
9,000
$0.0595
15,000
$0.0584
45,000
$0.0563
75,000+
$0.0544