text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDC016F-2

NANOSMDC Series 1206 48 V 0.16 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse NANOSMDC016F-2 - Technical Attributes
Attributes Table
Voltage Rating: 48V
Hold Current [Ih]: 0.16A
Trip Current: 0.45A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,385.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.159