text.skipToContent text.skipToNavigation

Manufacturer Part #

T835T-8T

T8T Series 800 VDRM 8A Snubberless Logic Level and Standard TRIAC – T0-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics T835T-8T - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 3.5V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.8mA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$650.00
USD
Quantity
Unit Price
50
$0.345
250
$0.335
1,000
$0.325
2,500
$0.32
6,250+
$0.31