text.skipToContent text.skipToNavigation

Manufacturer Part #

TN1215-600B-TR

TN1215 Series 600 Vdrm 12 A SMT Sensitive and Standard SCRs - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics TN1215-600B-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-252-3 (DPAK)
Pricing Section
Global Stock:
137,500
Germany (Online Only):
137,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
12,500+
$0.235