text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB04-600SL

BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2408
Product Specification Section
STMicroelectronics BTB04-600SL - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$8.55
USD
Quantity
Unit Price
50
$0.171
250
$0.166
1,250
$0.162
5,000
$0.158
12,500+
$0.152