text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS36-750M-R10-2

GDTS36 Series 75 V 10 kA Surface Mount Gas Discharge Tube

Product Specification Section
Littelfuse GTCS36-750M-R10-2 - Technical Attributes
Attributes Table
No of Pins: 3
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 10000MΩ
Capacitance: 1pF
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,180.00
USD
Quantity
Unit Price
750
$2.07
1,500+
$2.04