text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCR36-351M-R10

GT Series 3 Pole 10 kA ±20% Radial Cylinder Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Littelfuse GTCR36-351M-R10 - Technical Attributes
Attributes Table
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,000
USA:
14,000
67,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
1,000
$1.35
2,000
$1.34
3,000+
$1.33
Product Variant Information section