Manufacturer Part #
83500000005
5 x 20 mm Panel Mount, Shock Safe Flush Mount Fuse Holder Cap
Product Specification Section
Littelfuse 83500000005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 83500000005 - Technical Attributes
Attributes Table
Hold Fuse Type: | Cover |
Diameter: | 9.2mm |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 6.3A |
Termination Style: | Screw |
Operating Temp Range: | -25°C to +70°C |
Height - Max: | 20.6mm |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.935
40
$0.91
150
$0.885
400
$0.865
1,500+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Fuse Block / Clip / Holder