text.skipToContent text.skipToNavigation

Manufacturer Part #

0828030.UXTHP

828 Series High Voltage 30 A 1 kV Fuse Cartridge Through Hole Radial Cylinder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0828030.UXTHP - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 12.25mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 1kV
Current Rating: 30A
Termination Style: PCB
No of Poles: 2
Operating Temp Range: -55°C to +125°C
Height - Max: 19.3mm
Dimension: L  39.2mm x W  12.25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$7,510.00
USD
Quantity
Unit Price
500+
$15.02
Product Variant Information section