text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS05L1-DD1-G-08

VBUS05L1 Series 17 V 2 A Surface Mount TVS Diode - LLP1006-2M

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2426
Product Specification Section
Vishay VBUS05L1-DD1-G-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 9.5V
Capacitance: 0.33pF
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Web Price
8,000
$0.108
16,000
$0.105
24,000
$0.104
32,000
$0.103
40,000+
$0.0995