Manufacturer Part #
SRV05-4ATCT
SRV05-4A Series 6 V 5 pF Uni-Directional TVS Diode Array - SOT-23-6L
| |||||||||||
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2430 |
Product Specification Section
Semtech SRV05-4ATCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SRV05-4ATCT - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 17.5V |
Breakdown Voltage-Max: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 5pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.41
6,000
$0.40
9,000
$0.40
12,000
$0.395
15,000+
$0.385
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.41 / Stock: 696,000 Qty: 3,000+$0.41 Stock: 696,000
- Reel Qty: 3,000+ / Web Price: $0.41 / Stock: 0 Qty: 3,000+$0.41 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.41 / Stock: 0 Qty: 3,000+$0.41 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.41 / Stock: 0 Qty: 3,000+$0.41 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.41 / Stock: 0 Qty: 3,000+$0.41 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount