text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1003-01ETG

SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882

Product Specification Section
Littelfuse SP1003-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Min: 6V
Capacitance: 30pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Web Price
10,000
$0.106
20,000
$0.104
30,000
$0.102
40,000
$0.101
50,000+
$0.0979