Manufacturer Part #
ESDA7P120-1U1M
High-power transient voltage supressor (TVS)
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2406 |
Product Specification Section
STMicroelectronics ESDA7P120-1U1M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA7P120-1U1M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 11.5V |
Breakdown Voltage-Min: | 6.4V |
Standoff Voltage: | 5.5V |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 1.5µA |
Peak Output Current: | 120A |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
8,000
$0.0733
16,000
$0.072
24,000+
$0.0707
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0733 / Stock: 48,000 Qty: 8,000+$0.0733 Stock: 48,000
- Reel Qty: 16,000+ / Unit Price: $0.0939 / Stock: 0 Qty: 8,000+$0.0939 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0939 / Stock: 0 Qty: 8,000+$0.0939 Stock: 0
- Reel Qty: 16,000+ / Unit Price: $0.0939 / Stock: 0 Qty: 8,000+$0.0939 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0733 / Stock: 8,000 Qty: 8,000+$0.0733 Stock: 8,000
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount