text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics ESDA7P120-1U1M - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Min: 6.4V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +150°C
Leakage Current: 1.5µA
Peak Output Current: 120A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$751.20
USD
Quantity
Unit Price
8,000
$0.0939
16,000
$0.0924
24,000
$0.0915
32,000
$0.0909
40,000+
$0.089