
Manufacturer Part #
DALC208SC6
DALC208 Series 4 Channel Bi-Directional Diode Array SMT - SOT-23-6
Product Specification Section
STMicroelectronics DALC208SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DALC208SC6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Standoff Voltage: | 9V |
Capacitance: | 10pF |
Operating Temp Range: | 150°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0754
9,000
$0.0735
12,000
$0.073
30,000
$0.0714
45,000+
$0.0699
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount