text.skipToContent text.skipToNavigation

Manufacturer Part #

0287030.PXCN

287 Series Fast-Acting 32 V 30 A 19.05 x 12.19 mm ATOF™ Blade Fuse

Product Specification Section
Littelfuse 0287030.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 1.97mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Green
Typical Melting I2t (A2sec): 1510A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$272.00
USD
Quantity
Unit Price
2,000
$0.136
4,000
$0.135
8,000
$0.133
30,000+
$0.13