text.skipToContent text.skipToNavigation

Manufacturer Part #

594

Space Saving 9 V Horizontal Female PC Snap-on Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 594 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,045
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
75
$0.305
150
$0.30
300
$0.295
750
$0.29
1,500+
$0.28
Product Variant Information section