text.skipToContent text.skipToNavigation

Manufacturer Part #

235

Economical 9 V Vinyl T Style Battery Strap with 4 inch Wire Lead

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 235 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Wire
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,325
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$265.00
USD
Quantity
Unit Price
40
$0.56
100
$0.545
200
$0.54
400
$0.53
1,000+
$0.51
Product Variant Information section