text.skipToContent text.skipToNavigation

Manufacturer Part #

207

Board Mount C Cell Battery Contact in Spring Steel for 1 cell SMT

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 207 - Technical Attributes
Attributes Table
Battery Cell Size: C
Dimension: H  22.2mm x L  17.4mm x W  17.5mm
Mounting Style: Clip
Termination Style: Right Angle / Surface Mount
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
753
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$272.50
USD
Quantity
Unit Price
40
$0.575
100
$0.56
200
$0.555
400
$0.545
1,000+
$0.525
Product Variant Information section