text.skipToContent text.skipToNavigation

Manufacturer Part #

106

Space Saving 20 mm Cell Single Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Keystone 106 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Mounting Style: Panel Mount
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The Compact and Vertical Holders for 20mm coin cells allow battery insertion and replacement from the top, ideal for high density packaging. Contacts are made of high quality spring steel to assure reliable connections and allow contact resistance. Each contact is clearly marked with its polarity to assure proper battery insertion.

The Keystone 106 is a 20mm Thru Hole mount Lithium Coin Cell Battery Holder. It has a lightweight design and holds a single battery of all major battery manufacturers' lithium coin cells. The 106 has an operating temperature of -50° C to +145° C.
Pricing Section
Global Stock:
4,695
USA:
4,695
On Order:
0
Factory Stock:Factory Stock:
88
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$17.70
USD
Quantity
Unit Price
30
$0.59
75
$0.58
150
$0.57
400
$0.555
1,000+
$0.535
Product Variant Information section