Manufacturer Part #
VL-3032/F2N
VL Series Ø30 mm 3 V 100 mAh Vanadium Pentoxide Lithium Coin Battery
Product Specification Section
Panasonic VL-3032/F2N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic VL-3032/F2N - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Capacity: | 100mAh |
Rechargeable: | Yes |
Mounting Method: | Fuse Block / Clip / Holder |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
200+
$5.37
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Fuse Block / Clip / Holder