Manufacturer Part #
CR2032 MFR FH1
CR2032 Series Lithium 20 mm 3 V 225 mAh 2 Tabbed Horizontal Battery
Product Specification Section
Renata Batteries CR2032 MFR FH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2032 MFR FH1 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 225mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
250+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
250 per Box