text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1225/BN

BR Series Ø 12.5 mm 3 V 48 mAh Non-Rechargeable Lithium Coin Cell Battery

Product Specification Section
Panasonic BR-1225/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 48mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

 


Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$784.00
USD
Quantity
Unit Price
1,600
$0.49
3,200+
$0.475