Manufacturer Part #
ZMOD4410-EVK-HC
ZMOD4410 TVOC Indoor Air Quality Sensor Platform Evaluation Kit
Product Specification Section
Renesas ZMOD4410-EVK-HC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZMOD4410-EVK-HC - Technical Attributes
Attributes Table
Application Type: | Air Quality |
Core Supported: | ZMOD4410 |
Features & Applications
The ZMOD4410-EVK creates an easy way to evaluate the ZMOD4410 TVOC and Indoor Air Quaility sensor. While the ASIC inside the sensor module controls the actual MOx and MEMS sensing element, the MCU-based electronic module controls the I²C to USB communication interface. The system may be connected to a Windows PC via a bi-directional USB connection and the sensor may be started by using the provided Evaluation Software. The output is shown as a raw signal (resistance), a standardized Indoor Air Quality Rating (IAQ) and an estimated CO2 (eCO2). Sensor operating parameters such as sample time are customizable to allow flexibility.
FEATURES
- HiCom I²C Communication Assembly
- USB Cable
- Full-speed USB interface standard; optional I²C interface
- Evaluation Software
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1+
$96.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Box