ZMOD4410AI1R in Reel by Renesas | Capteurs De Qualité De L’air | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ZMOD4410AI1R

ZMOD4410: 3.6V 2.8 mA I2C TVOC Indoor Air Quality (IAQ) integrated Sensor-LGA-12

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
Renesas ZMOD4410AI1R - Caractéristiques techniques
Attributes Table
Type: Air Quality
Accuracy: ±15%
Output Type: I2C
Supply Voltage: 1.7V to 3.6V
Supply Current: 2.8mA
Operating Temp Range: -40°C to +65°C
Storage Temperature Range: -50°C to +125°C
Style d'emballage :  LGA-12
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ZMOD4410 Gas Sensor Module is designed for detecting total volatile organic compounds (TVOC) and monitoring indoor air quality (IAQ). It is a 12-pin LGA assembly (3.0 x 3.0 x 0.7 mm) that consists of a gas sense element and a CMOS signal conditioning IC. The module’s sense element consists of heater element on a Si-based MEMS structure and a metal oxide (MOx) chemiresistor. The signal conditioner controls the sensor temperature and measures the MOx conductivity, which is a function of the gas concentration.

FEATURES

  • Measurement of total organic compounds (TVOC) concentrations and indoor air quality (IAQ)
  • Module algorithm estimates carbon dioxide level (eCO2)
  • Multiplexed input channel for heater, resistance, and temperature measurements
  • Internal auto-compensated temperature sensor; not stress sensitive
  • I2C interface: up to 400 kHz
  • Configurable alarm/interrupt output with static and adaptive levels
  • Adjustable ADC resolution for optimal speed versus resolution: 16-bit maximum
  • Siloxane resistant
Voir plus...
Pricing Section
Stock global :
8 000
États-Unis:
8 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
7 920,00 $
USD
Quantité
Prix unitaire
4 000+
$1.98
Product Variant Information section