text.skipToContent text.skipToNavigation

Manufacturer Part #

ADM00845

Power Management IC Development Tools MIC28515 75V/5A HLL Step Down Eval Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ADM00845 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: MIC28515
Features & Applications

The MIC28515 75V/5A HLL Step Down Evaluation Board allows for the evaluation of the MIC28515 Synchronous Buck Switcher over an input supply range of 4.5V to 75V while providing 5A. The device operates with a programmable switching frequency from 270kHz to 800kHz and with two selectable modes: CCM or HLL to improve efficiency at light loads.

Package Contents
1x MIC28515 75V/5A HLL Step Down Eval Board (ADM00845)

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$108.19
USD
Quantity
Unit Price
1
$108.19
6
$106.72
8
$106.33
20
$105.13
30+
$103.93
Product Variant Information section