text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28515T-E/PHA

MIC28515 Series 75 V 5 A DC/DC Buck Regulator with External Mode Control-VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28515T-E/PHA - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 5A
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 330µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 0.04V
Load Regulation (%): 0.1%
Moisture Sensitivity Level: 3
Package Style:  VQFN-32
Mounting Method: Surface Mount
Features & Applications
75V/5A Hyper Speed Control®Synchronous DC/DC Buck Regulator with External Mode Control
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,963.00
USD
Quantity
Unit Price
3,300+
$2.11
Product Variant Information section