text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73833EV

Evaluation Board fir the MCP73833 Li-Ion Battery Charger

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP73833EV - Technical Attributes
Attributes Table
Application Type: Battery Management
Core Supported: MCP73833
Features & Applications

MCP73833 Evaluation Board is an evaluation and demonstration tool for Microchip’s MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers.

Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer.

Features:

  • Charge Voltage: 4.20 V
  • Programmable Fast Charge Current up to 1000 mA
  • Preconditioning of deeply depleted cells
  • Automatic Charge Termination
  • Automatic Recharge
  • Battery Temperature Monitor
  • Safety Timer
  • Thermal Regulation
  • Reverse Discharge Protection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$40.91
USD
Quantity
Web Price
1
$40.91
4
$40.36
15
$39.84
30
$39.57
75+
$38.96