text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3326MP7WAU3S0

LM301Z+ 3030 3500K 28.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED

Product Specification Section
Samsung LED SPMWH3326MP7WAU3S0 - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3500K
CRI: 90
Minimum Flux: 27lm
Typical Flux: 28.5lm
Nominal Current: 65mA
Maximum Current: 400mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
4,000
$0.0483
8,000
$0.0474
12,000+
$0.0465