Manufacturer Part #
L128-2780SA35A00G1
Mid-Power LEDs - Warm White 2700 K 80-CRI, LUXEON 2835 Commercial (0G1)
Product Specification Section
Lumileds L128-2780SA35A00G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-2780SA35A00G1 - Technical Attributes
Attributes Table
Color: | Warm White |
CCT: | 2700K |
CRI: | 80 |
Minimum Flux: | 30.2lm |
Typical Flux: | 31.7lm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
16,000
$0.0062
64,000
$0.0059
240,000
$0.0057
640,000
$0.0055
1,600,000+
$0.0053
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount