text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCP-57H-11M-J23-3-A1-00-0-3

Bridgelux CSP2323, 5700K CRI 95, 3SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2422
Product Specification Section
Bridgelux BXCP-57H-11M-J23-3-A1-00-0-3 - Technical Attributes
Attributes Table
Package Type: 2323
Color: Cool White
CCT: 5700K
CRI: 95
Nominal Current: 700mA
Maximum Current: 1400mA
Test Temperature: 25°C
Maximum Temperature: 105°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
Germany (Online Only):
92,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$760.00
USD
Quantity
Web Price
4,000
$0.19
8,000
$0.186
12,000+
$0.182