text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCP-30E-11M-J19-3-A1-00-0-3

CSP 1919 warm white

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2417
Product Specification Section
Bridgelux BXCP-30E-11M-J19-3-A1-00-0-3 - Technical Attributes
Attributes Table
Color: Warm White
CCT: 3000K
CRI: 80
Nominal Current: 500mA
Maximum Current: 1200mA
Test Temperature: 25°C
Maximum Temperature: 105°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.121
300
$0.117
1,250
$0.111
3,000
$0.107
12,500+
$0.0978