| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.0112 9,000 $0.0109 30,000 $0.0105 60,000 $0.0103 120,000 $0.0099 | 11,601,000 Ready to Ship! | 41 Weeks | 2423 | Reel | SOT-23A-3 | NPN | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Micro Commercial Components MMBT4401 40 V 600 mA 350 mW NPN General Purpose Amplifier - SOT-23 | Qty Unit Price 3,000 $0.0093 12,000 $0.009 30,000 $0.0088 75,000 $0.0085 120,000 $0.0082 | 11,514,000 Ready to Ship! | 14 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 40V | 600mA | 350mW | 40 | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.0141 9,000 $0.0138 15,000 $0.0137 60,000 $0.0132 90,000 $0.013 | 11,121,000 Ready to Ship! | 41 Weeks | 2423 | Reel | SOT-23A-3 | PNP | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 50MHz | -55°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.008 12,000 $0.0077 30,000 $0.0076 75,000 $0.0074 120,000 $0.0071 | 9,012,000 Ready to Ship! | 30 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 200mA | 225mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0095 12,000 $0.0092 30,000 $0.0089 75,000 $0.0087 120,000 $0.0084 | 6,924,000 Ready to Ship! | 30 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 225mW | Surface Mount | |||||||||||||||
Micro Commercial Components BC817 Series NPN 45 V 0.8 A Surface Mount Small Signal Transistor - SOT-23 | Qty Unit Price 3,000 $0.0098 12,000 $0.0094 30,000 $0.0092 75,000 $0.009 120,000 $0.0086 | 5,889,000 Ready to Ship! | 8 Weeks | 2442 | Reel | SOT-23 (SC-59,TO-236) | NPN | Small Signal | 45V | 500mA | 300mW | 50V | 0.7V | 5V | 40 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0103 9,000 $0.0099 30,000 $0.0096 60,000 $0.0094 120,000 $0.0091 | 5,022,000 Ready to Ship! | 41 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 160V | 600mA | 225mW | 180V | 0.2V | 6V | 30 | 50nA | Single | -55°C to +150°C | 1 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.015 9,000 $0.0146 15,000 $0.0145 60,000 $0.014 90,000 $0.0138 | 4,698,000 Ready to Ship! | 41 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 300V | 50mA | 225mW | 25 | Surface Mount | |||||||||||||
Micro Commercial Components MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3 | Qty Unit Price 6,000 $0.0056 15,000 $0.0055 60,000 $0.0053 90,000 $0.0053 225,000 $0.005 | 4,104,000 Ready to Ship! | 8 Weeks | 2439 | Reel | SOT-523 | NPN | 40V | 0.2A | 150mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0089 12,000 $0.0086 30,000 $0.0084 75,000 $0.0082 120,000 $0.0079 | 3,384,000 Ready to Ship! | 30 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 225mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0096 12,000 $0.0093 30,000 $0.009 75,000 $0.0088 120,000 $0.0085 | 3,228,000 Ready to Ship! | 30 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | PNP | Switching | 40V | 600mA | 225mW | 20 | Surface Mount | |||||||||||||
| Qty Unit Price 2,500 $0.0897 5,000 $0.0881 7,500 $0.0872 10,000 $0.0866 12,500 $0.0845 | 2,797,500 Ready to Ship! | 12 Weeks | 2510 | Reel | TO-252-3 (DPAK) | NPN | Power Transistor | 100V | 3A | 15W | 10 | Surface Mount | |||||||||||||
Micro Commercial Components MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.0061 12,000 $0.0059 45,000 $0.0057 90,000 $0.0056 225,000 $0.0053 | 2,382,000 Ready to Ship! | 8 Weeks | 2447 | Reel | SOT-23 (SC-59,TO-236) | PNP | 40V | 0.2A | 300mW | Surface Mount | ||||||||||||||
Diodes Incorporated MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3 | Qty Unit Price 3,000 $0.0109 9,000 $0.0105 30,000 $0.0102 60,000 $0.0099 120,000 $0.0096 | 2,187,000 Ready to Ship! | 24 Weeks | 2333 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 200mA | 300mW | Surface Mount | ||||||||||||||
Diodes Incorporated MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3 | Qty Unit Price 3,000 $0.0127 9,000 $0.0124 30,000 $0.0121 60,000 $0.0119 120,000 $0.0116 | 2,142,000 Ready to Ship! | 24 Weeks | 2518 | Reel | SOT-23 (SC-59,TO-236) | NPN | 160V | 600mA | 300mW | Surface Mount | ||||||||||||||
Micro Commercial Components Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors | Qty Unit Price 2,500 $0.036 7,500 $0.0351 10,000 $0.0349 25,000 $0.0341 37,500 $0.0334 | 1,725,000 Ready to Ship! | 20 Weeks | 2414 | Reel | ||||||||||||||||||||
onsemi MBT Series 40 V 200 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363 | Qty Unit Price 3,000 $0.0142 9,000 $0.0138 15,000 $0.0137 60,000 $0.0133 90,000 $0.013 | 1,557,000 Ready to Ship! | 29 Weeks | 2414 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 40V | 200mA | 150mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0264 9,000 $0.0257 15,000 $0.0254 30,000 $0.025 60,000 $0.0244 | 1,527,000 Ready to Ship! | 14 Weeks | 2529 | Reel | SOT-23 (SC-59,TO-236) | PNP | Darlington | 30V | 500mA | 300mW | 1.5V | 10000 | 100nA | Single | 125MHz | -55°C to +150°C | Surface Mount | ||||||||
Micro Commercial Components BD882HY Series 70 V 3 A 0.5 W NPN Plastic-Encapsulate Transistor - SOT-89-3 | Qty Unit Price 1,000 $0.0861 3,000 $0.0838 5,000 $0.0827 10,000 $0.0812 20,000 $0.079 | 1,485,000 Ready to Ship! | 8 Weeks | 2531 | Reel | SOT-89 (SC-62) | NPN | General Purpose | 70V | 3A | 0.5W | 70V | 0.5V | 6V | 160 | 1µA | Single | 50MHz | 1 | Surface Mount | |||||
Micro Commercial Components MMBT2907A Series PNP 350 mW 60 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.008 12,000 $0.0077 30,000 $0.0075 75,000 $0.0073 120,000 $0.007 | 1,431,000 Ready to Ship! | 8 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | PNP | 60V | 600mA | 350mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0141 9,000 $0.0138 15,000 $0.0137 60,000 $0.0132 90,000 $0.013 | 1,371,000 Ready to Ship! | 41 Weeks | 2521 | Reel | SOT-23A-3 | PNP | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 50MHz | -55°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0186 9,000 $0.0182 15,000 $0.018 45,000 $0.0175 75,000 $0.0171 | 1,242,000 Ready to Ship! | 41 Weeks | 2415 | Reel | SOT-23 (SC-59,TO-236) | PNP | 50V | 50mA | 225mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.008 12,000 $0.0077 30,000 $0.0076 75,000 $0.0074 120,000 $0.0071 | 1,224,000 Ready to Ship! | 30 Weeks | 2531 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 200mA | 225mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0688 6,000 $0.0676 9,000 $0.0669 12,000 $0.0664 15,000 $0.0649 | 1,158,000 Ready to Ship! | 24 Weeks | 2419 | Reel | SOT-23 (SC-59,TO-236) | NPN | 300V | 500mA | 0.5W | Surface Mount | |||||||||||||||
Micro Commercial Components MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.0078 12,000 $0.0075 45,000 $0.0073 75,000 $0.0072 150,000 $0.0069 | 1,155,000 Ready to Ship! | 8 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 350mW | Surface Mount |
Added to Your Shopping Cart