Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Current-Max | Supply Voltage | Frequency-Max | Input Current | Input Voltage | Topology | Breakdown Voltage-Max | Rated Power | Duty Cycle-Min | Duty Cycle-Max | Operating Temp Range | Storage Temperature Range | Output Current | Thermal Resistance | Mounting Feature |
Microchip MIC2164 Series 3 mA 0.338MHz Surface Mount Synchronous Buck Controller - MSOP-10 | Qty Unit Price 2,500 $1.04 | 0 | 19 Weeks | Reel | MSOP-10 | 3µA | 3V to 28V | 0.338MHz | 0% | 87% | Surface Mount | ||||||||||
Microchip MIC2164 Series 3 mA 0.375MHz Surface Mount Synchronous Buck Controller - MSOP-10 | Qty Unit Price 2,500 $1.09 | 0 | 19 Weeks | Reel | MSOP-10 | 3A | 3V to 28V | 0.375MHz | 0% | 87% | Surface Mount | ||||||||||
Qty Unit Price 2,500 $2.23 | 0 | 28 Weeks | Reel | SOIC-8 | 2.9V to 14V | 440MHz | 2mA | 14V | Buck/Boost | 285mW | 100% | -65°C to +150°C | 140°C/W | Surface Mount | |||||||
Qty Unit Price 3,300 $2.74 | 0 | 10 Weeks | 2503 | Reel | VQFN-32 | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $1.13 | 0 | 11 Weeks | Reel | SOIC-8 | 2mA | 2V to 14V | 1MHz | 0% | 50% | -40°C to +85°C | Surface Mount | ||||||||||
Qty Unit Price 2,500 $1.39 | 0 | 11 Weeks | 2427 | Reel | MSOP-8 | 2mA | 2V to 14V | 1MHz | 2.05V | Full-Bridge/Half-Bridge/Push-Pull | 0% | 50% | -40°C to +85°C | -65°C to +150°C | -0.5A | 206°C/W | Surface Mount | ||||
Qty Unit Price 2,500 $1.55 | 0 | 24 Weeks | Reel | MSOP-10 | 20mA | 15V | 1MHz | 0% | 50% | -40°C to +85°C | Surface Mount | ||||||||||
Qty Unit Price 2,500 $1.55 | 0 | 8 Weeks | Reel | MSOP-10 | 20mA | 2V to 14V | 1MHz | 0% | 50% | -40°C to +85°C | Surface Mount | ||||||||||
Microchip MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $0.495 5,000 $0.49 7,500 $0.48 | 0 | 7 Weeks | Reel | SOIC-8 | 6mA | 9V to 20V | 500kHz | 0% | 96% | -40°C to +85°C | Surface Mount | |||||||||
Qty Unit Price 2,500 $1.03 | 0 | 7 Weeks | Reel | ||||||||||||||||||
Microchip MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $1.38 | 0 | 10 Weeks | Reel | SOIC-8 | 6mA | 7.6V to 20V | 500kHz | 2.58V | Buck/Boost/Flyback/Forward | 0% | 96% | -40°C to +85°C | -65°C to +150°C | 0.5A | 170°C/W | Surface Mount | ||||
Microchip MIC38C43 Series 20 V SMT Buck/Boost/Flyback/Isolated PWM Controller - MSOP-8 | Qty Unit Price 2,500 $0.91 | 0 | 10 Weeks | Reel | MSOP-8 | 6mA | 20V | 500kHz | 2.58V | Buck/Boost/Flyback/Isolated | 0% | 96% | -40°C to +85°C | -65°C to +150°C | 0.5A | 250°C/W | Surface Mount | ||||
Microchip MIC38C45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $1.13 | 0 | 7 Weeks | Reel | SOIC-8 | 6mA | 7.6V to 20V | 500kHz | 0% | 50% | -40°C to +85°C | Surface Mount | |||||||||
Microchip MIC38HC44 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $1.17 | 0 | 7 Weeks | Reel | SOIC-8 | 6mA | 7.6V to 20V | 500kHz | 0% | 50% | Surface Mount | ||||||||||
Microchip MIC38HC45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $1.25 | 0 | 9 Weeks | Reel | SOIC-8 | 6mA | 7.6V to 20V | 500kHz | 0% | 50% | -40°C to +85°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.445 6,000 $0.435 | 0 | 10 Weeks | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Microchip MC9130 Series 1.5mA 4MHz High-Voltage High-Speed PWM DC-to-DC Controller SOIC-16 | Qty Unit Price 2,500 $3.45 | 0 | 7 Weeks | Reel | SOIC-16 | 1.5mA | 9V to 18V | 4MHz | 50% | Surface Mount | |||||||||||
Microchip MC9130 Series 1.5mA 4MHz High-Voltage High-Speed PWM DC-to-DC Controller QSOP-16 | Qty Unit Price 2,500 $3.78 | 0 | 9 Weeks | Reel | QSOP-16 | 1.5mA | 9V to 18V | 4MHz | 50% | Surface Mount | |||||||||||
Qty Unit Price 4,000 $4.54 | 0 | 16 Weeks | Reel | ||||||||||||||||||
Monolithic Power Systems MP2932 Series 5 V 6 Phase PWM Controller w/8 Bit DAC Code - QFN-48 | Qty Unit Price 2,500 $2.02 | 0 | 20 Weeks | Reel | QFN-48 | 26mA | 5V | 1MHz | -40°C to +125°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $1.60 | 0 | 24 Weeks | Reel | ||||||||||||||||||
![]() Monolithic Power Systems 4V-16V, Power Management IC with Four 3A/3A/2A/2A Buck Converters | Qty Unit Price 5,000 $1.72 | 0 | 24 Weeks | Reel | |||||||||||||||||
Monolithic Power Systems MP8001 Series 15 W 460 mA Power Over Ethernet PoE Controller - SOIC-8 T/R | Qty Unit Price 2,500 $0.865 | 0 | 24 Weeks | Reel | SOIC-8 | 0V to 57V | -40°C to +85°C | Surface Mount | |||||||||||||
Monolithic Power Systems MP8005 Series 100 V 13 W 802.3af PoE Powered Device - TSSOP-20 T/R | Qty Unit Price 2,500 $1.23 | 0 | 24 Weeks | Reel | TSSOP-20EP | 0V to 57V | 300kHz | 86% | -40°C to +85°C | Surface Mount | |||||||||||
![]() Monolithic Power Systems MP86884DQKT Series 14 V 55 A Intelli-Phase FET and Driver - TQFN 6x6 | Qty Unit Price 2,500 $2.85 | 0 | 24 Weeks | Reel |
Added to Your Shopping Cart