text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00373

1XA M.2 Module for CYW54591, LBEE5XV1XA

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Date Code: 2041
Product Specification Section
Embedded Artists EAR00373 - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: CYW54591, LBEE5XV1XA
Features & Applications
1XA M.2 Module
 

Wi-Fi 5, 802.11 a/b/g/n/ac 2x2 MIMO, RSDB
Bluetooth 5.1 BR/EDR/LE
PCIe interface, in M.2 form factor (22 x 30 mm)
Chipset: Infineon/Cypress CYW54591
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$34.91
USD
Quantity
Web Price
1
$34.91
4
$34.40
10
$34.07
25
$33.74
40+
$33.24