NT3H2111W0FTTJ in Reel by NXP | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H2111W0FTTJ

NTAG I2C Plus, NFC Forum Type 2 Tag Compliant IC with I2C Interface - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
NXP NT3H2111W0FTTJ - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 240µA
Supply Voltage: 1.67V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Dimension: 3.1 x 3.1 x 0.95 mm
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.45
Product Variant Information section